
Relays 12VDC 96Ohm 35(NO)/20(NC)A SPDT(20x15x23)mm THT Automotive Relay Automotive
Panasonic CM1F-D-P-12V technical specifications.
| Coil Current | 125mA |
| Coil Power | 1.5W |
| Coil Resistance | 96R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 35A |
| Contact Material | Silver, Cadmium |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operate Time | 10ms |
| Package Quantity | 50 |
| Packaging | Bulk |
| Power Consumption | 1.5W |
| Release Time | 15ms |
| Series | CM |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| RoHS | Not Compliant |
No datasheet is available for this part.
