
This 12V automotive relay has a contact current rating of 35A and a coil power of 1.5W. It is designed for through hole mounting and operates within a temperature range of -40°C to 85°C. The relay is compliant with RoHS regulations and is packaged in bulk quantities of 50 units.
Panasonic CM1F-P-12V technical specifications.
| Coil Current | 125mA |
| Coil Power | 1.5W |
| Coil Resistance | 96R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 35A |
| Contact Material | Silver, Cadmium |
| Depth | 15mm |
| Lead Free | Lead Free |
| Length | 20mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operate Time | 10ms |
| Package Quantity | 50 |
| Packaging | Bulk |
| Power Consumption | 1.5W |
| Relay Type | Automotive |
| Release Time | 10ms |
| RoHS Compliant | Yes |
| Series | CM |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Panasonic CM1F-P-12V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
