Sign in to ask questions about the Panasonic CNA1006N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic CNA1006N technical specifications.
| Collector Emitter Breakdown Voltage | 30V |
| Lead Free | Lead Free |
| Max Collector Current | 20mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Output Configuration | Phototransistor |
| Packaging | Bulk |
| Response Time | 5us |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Panasonic CNA1006N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
