
Transistor Output Slotted Switch, 1-Channel, 1.4mm Slot Width, 3.80 X 4.20 MM, 4.30 MM HEIGHT, ULTRA MINIATURE, PLASTIC, PISMW104-001, 4 PIN
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic CNA1301H datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Collector Emitter Breakdown Voltage | 35V |
| Max Collector Current | 20mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Output Configuration | Phototransistor |
| Packaging | Bulk |
| Response Time | 35us |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Panasonic CNA1301H to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
