
The CNA1311K0TLC is a phototransistor from Panasonic with a collector-emitter breakdown voltage of 35V and a maximum collector current of 20mA. It has a response time of 50us and operates within a temperature range of -25°C to 85°C. This component is packaged in bulk and features a through-hole mount. Note that the CNA1311K0TLC contains lead, making it non-compliant with lead-free requirements.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic CNA1311K0TLC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Collector Emitter Breakdown Voltage | 35V |
| Lead Free | Contains Lead |
| Max Collector Current | 20mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Output Configuration | Phototransistor |
| Packaging | Bulk |
| Response Time | 50us |
| RoHS | Compliant |
Download the complete datasheet for Panasonic CNA1311K0TLC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
