
Panasonic CNA1312K0TLC technical specifications.
| Collector Emitter Breakdown Voltage | 35V |
| Lead Free | Lead Free |
| Max Collector Current | 20mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Output Configuration | Phototransistor |
| Packaging | Bulk |
| Response Time | 50us |
| RoHS | Compliant |
Download the complete datasheet for Panasonic CNA1312K0TLC to view detailed technical specifications.
No datasheet is available for this part.