
SENSOR OPTO TRANS 1MM REFL SMD
Panasonic CNB10010RL technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Breakdown Voltage | 35V |
| Height | 1.5mm |
| Lead Free | Contains Lead |
| Length | 3.4mm |
| Max Breakdown Voltage | 35V |
| Max Collector Current | 20mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Output Current | 20mA |
| Output Type | Phototransistor |
| Packaging | Cut Tape |
| Response Time | 40us |
| RoHS | Compliant |
No datasheet is available for this part.
