Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic CNB10010SL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Collector Emitter Breakdown Voltage | 35V |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 3.4mm |
| Max Breakdown Voltage | 35V |
| Max Collector Current | 20mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Output Current | 20mA |
| Output Type | Phototransistor |
| Packaging | Cut Tape |
| Response Time | 40us |
| Width | 2.7mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic CNB10010SL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.