
The CNB10010WL is a surface mount phototransistor from Panasonic with a collector emitter breakdown voltage of 35V and a maximum collector current of 20mA. It has a response time of 40us and operates within a temperature range of -25°C to 85°C. The device is packaged in cut tape and is lead free. It is a general-purpose optical sensor with a package size of 3.4mm in length, 2.7mm in width, and 1.5mm in height.
Sign in to ask questions about the Panasonic CNB10010WL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic CNB10010WL technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Breakdown Voltage | 35V |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 3.4mm |
| Max Breakdown Voltage | 35V |
| Max Collector Current | 20mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Output Type | Phototransistor |
| Packaging | Cut Tape |
| Response Time | 40us |
| Width | 2.7mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic CNB10010WL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.