Sign in to ask questions about the Panasonic CNB1009 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic CNB1009 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -25 |
| Supply Voltage-Min | 1.2 |
| Supply Voltage-Max | 1.5 |
| Termination Type | SOLDER |
| Number of Channels | 1 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Panasonic CNB1009 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.