Diffuse Photoelectric Sensor, 1mm Min, 1mm Max, 0.04-0.243mA, 1-Channel, Square, Through Hole Mount, 2.29 X 2.90 MM, 0.88 MM HEIGHT, ROHS COMPLIANT, ULTRAMINIATURE, 4 PIN
Sign in to ask questions about the Panasonic CNB1011 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic CNB1011 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -25 |
| Supply Voltage-Min | 1.15 |
| Supply Voltage-Max | 1.3 |
| Termination Type | SOLDER |
| Number of Channels | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Panasonic CNB1011 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.