The CNB1303 is a phototransistor sensor with a collector emitter breakdown voltage of 30V and a maximum collector current of 20mA. It features an axial package and is mounted through a hole. The sensor has a response time of 20us and a sensing distance of 0.039inch. It is not RoHS compliant.
Panasonic CNB1303 technical specifications.
| Package/Case | Axial |
| Collector Emitter Breakdown Voltage | 30V |
| Max Collector Current | 20mA |
| Mount | Through Hole |
| Output Type | Phototransistor |
| Packaging | Bulk |
| Response Time | 20us |
| RoHS Compliant | No |
| Sensing Distance | 0.039inch |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic CNB1303 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.