
Diffuse Photoelectric Sensor, 2.5mm Min, 2.5mm Max, 0.10-1.50mA, 1-Channel, Rectangular, Through Hole Mount, PRSTR104-005, 4 PIN
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic CNB1304H datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Collector Emitter Breakdown Voltage | 30V |
| Lead Free | Lead Free |
| Max Collector Current | 20mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Output Type | Phototransistor |
| Packaging | Bulk |
| Response Time | 6us |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic CNB1304H to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
