Diffuse Photoelectric Sensor, 1mm Max, 0.52-15mA, Rectangular, Surface Mount, 2.70 X 3.40 MM, 1.50 MM HEIGHT, ULTRAMINIATURE, SMD-4
Panasonic CNB2003 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -25 |
| Supply Voltage-Max | 1.4 |
| Termination Type | SOLDER |
| RoHS | No |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.