
Automotive signal relay featuring a 12V DC non-latching coil with 37.5mA coil current and 450mW coil power. Offers a 20A contact current rating with Silver, Cadmium contacts and a 14V DC maximum voltage rating. Designed for through-hole mounting with solder termination, this SPST relay has a 10ms operate and release time. Operating temperature range is -40°C to 85°C, with a power consumption of 640mW.
Panasonic CP1aH-12V technical specifications.
| Coil Current | 37.5mA |
| Coil Power | 450mW |
| Coil Resistance | 320R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 20A |
| Contact Material | Silver, Cadmium |
| Depth | 13mm |
| Height | 9.5mm |
| Length | 14mm |
| Max Current Rating | 20A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 14V |
| Mount | Through Hole |
| Operate Time | 10ms |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Power Consumption | 640mW |
| Release Time | 10ms |
| RoHS Compliant | Yes |
| Series | CP |
| Termination | Solder |
| Throw Configuration | SPST |
| Width | 13mm |
| RoHS | Compliant |
No datasheet is available for this part.