Sign in to ask questions about the Panasonic CP1ASA-12V-X datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic CP1ASA-12V-X technical specifications.
| Coil Current | 53.3mA |
| Coil Power | 640mW |
| Coil Resistance | 225R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 20A |
| Contact Material | Silver, Cadmium |
| Max Current Rating | 20A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 14V |
| Mount | Surface Mount |
| Operate Time | 10ms |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Relay Type | Automotive |
| Release Time | 10ms |
| Series | CP |
| Termination | SMD/SMT |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Panasonic CP1ASA-12V-X to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.