
SPDT general purpose electromechanical relay featuring a 12VDC coil with 640mW power consumption and 53.3mA coil current. Offers a 10A contact rating at 14VDC, with Silver/Cadmium contact material. Surface mount termination with gull wing leads, suitable for tape and reel packaging. Operates within a -40°C to 85°C temperature range.
Panasonic CP1SA-12V-X technical specifications.
| Coil Current | 53.3mA |
| Coil Power | 640mW |
| Coil Resistance | 225R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 20A |
| Contact Material | Silver, Cadmium |
| Depth | 15.9mm |
| Lead Free | Lead Free |
| Length | 17mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 14V |
| Mount | Surface Mount |
| Operate Time | 10ms |
| Package Quantity | 300 |
| Packaging | Tape and Reel |
| Power Consumption | 640mW |
| Radiation Hardening | No |
| Release Time | 10ms |
| RoHS Compliant | Yes |
| Series | CP |
| Termination | Gull Wing |
| Throw Configuration | SPDT |
| DC Rated Voltage | 14V |
| Weight | 4g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic CP1SA-12V-X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
