
SPDT general-purpose electromechanical relay featuring a 12VDC coil with 53.3mA current draw and 640mW power consumption. Offers a 10A contact current rating and 14VDC contact voltage rating, with Silver/Cadmium contact material. Designed for surface mount termination with gull wing leads, this relay operates within a -40°C to 85°C temperature range and has a 10ms operate and release time. Packaged in tape and reel, it is RoHS compliant.
Sign in to ask questions about the Panasonic CP1SA-12V-Z datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic CP1SA-12V-Z technical specifications.
| Coil Current | 53.3mA |
| Coil Power | 640mW |
| Coil Resistance | 225R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 20A |
| Contact Material | Silver, Cadmium |
| Depth | 15.9mm |
| Lead Free | Lead Free |
| Length | 17mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 14V |
| Mount | Surface Mount |
| Operate Time | 10ms |
| Package Quantity | 300 |
| Packaging | Tape and Reel |
| Power Consumption | 640mW |
| Reach SVHC Compliant | Unknown |
| Release Time | 10ms |
| RoHS Compliant | Yes |
| Series | CP |
| Termination | Gull Wing |
| Throw Configuration | SPDT |
| Weight | 4g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic CP1SA-12V-Z to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
