
Primary Lithium Manganese Dioxide battery, 3V output voltage, 35mAh capacity. Features a 12mm diameter and 2mm height, with vertical orientation and PC pin termination. Operates across a wide temperature range from -30°C to 60°C. Lead-free and RoHS compliant, supplied in bulk packaging.
Panasonic CR-1220/FCN technical specifications.
| Battery Chemistry | LITHIUM MANGANESE DIOXIDE |
| Battery Size | 1220 |
| Capacity | 35mAh |
| Chemistry/Technology | Lithium |
| Diameter | 12mm |
| Height | 2mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -30°C |
| Orientation | Vertical |
| Output Voltage | 3V |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | CR1220 |
| Termination | PC Pin |
| Voltage Rating | 3V |
| Weight | 1.2g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic CR-1220/FCN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
