
Lithium Manganese Dioxide primary battery, 3V voltage rating, with a 35mAh capacity. Features a 12mm diameter and 2mm height, utilizing PC Pin termination for horizontal orientation. Operating temperature range spans from -30°C to 60°C, and the component is lead-free, RoHS compliant, and REACH SVHC compliant.
Panasonic CR-1220/HFN technical specifications.
| Battery Chemistry | LITHIUM MANGANESE DIOXIDE |
| Battery Size | 1220 |
| Capacity | 35mAh |
| Chemistry/Technology | Lithium |
| Diameter | 12mm |
| Height | 2mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -30°C |
| Orientation | Horizontal |
| Outside Diameter | 12.5mm |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | CR1220 |
| Termination | PC Pin |
| Voltage Rating | 3V |
| Weight | 1.2g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic CR-1220/HFN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
