Panasonic CR-123APA/1B technical specifications.
| Battery Chemistry | LITHIUM MANGANESE DIOXIDE |
| Capacity | 1.55ah |
| Diameter | 17mm |
| Lead Free | Lead Free |
| Series | CR123A |
| Termination | BUTTON |
| Voltage Rating | 3V |
| Weight | 17g |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic CR-123APA/1B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
