
3V, 55mAh Lithium Manganese Dioxide coin battery featuring a 2-pin solder tab lead shape for surface mount applications. This primary cell offers a 1.55mm package height and 16mm diameter, designed with a single cell and no memory effect. Ideal for compact electronic devices requiring reliable power.
Panasonic CR-1616/F2N technical specifications.
| Lead Shape | Solder Tab |
| Pin Count | 2 |
| PCB | 2 |
| Package Height (mm) | 1.55 |
| Package Diameter (mm) | 16 |
| Mounting | Surface Mount |
| Shape | Coin |
| Voltage | 3V |
| Capacity | 0.055Ah |
| Chemistry | Lithium Manganese Dioxide |
| Number of Cells | 1 |
| Memory Effect | No |
| Cage Code | 61058 |
| EU RoHS | Not Required |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Panasonic CR-1616/F2N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.