
The CR-2016/F2N is a 2-cell lithium manganese dioxide coin battery with a surface mount package. It has a seated plane height of 1.87mm and a package diameter of 20.1mm. This non-rechargeable battery is suitable for primary applications and has a chemistry of lithium manganese dioxide.
Sign in to ask questions about the Panasonic CR-2016/F2N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic CR-2016/F2N technical specifications.
| Package Family Name | SMD |
| Package Description | Surface Mount Device |
| Lead Shape | Solder Tab |
| Pin Count | 2 |
| PCB | 2 |
| Package Height (mm) | 1.55 |
| Seated Plane Height (mm) | 1.87 |
| Package Diameter (mm) | 20.1 |
| Mounting | Surface Mount |
| Non-Rechargeable/Rechargeable | Non-Rechargeable |
| Shape | Coin |
| Battery Type | Primary |
| Chemistry | Lithium Manganese Dioxide |
| Number of Cells | 1 |
| Cage Code | 61058 |
| EU RoHS | Not Required |
| HTS Code | 8506100000 |
| Schedule B | 8506100000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Panasonic CR-2016/F2N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.