
Primary Battery, Lithium Manganese Dioxide, 2032, 3V, 0.22Ah,
Checking distributor stock and pricing after the page loads.
| Capacity | 225mAh |
| Chemistry/Technology | Lithium |
| Diameter | 20mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -30°C |
| RoHS Compliant | Yes |
| Termination | Standard |
| RoHS | Compliant |
