
Lithium Manganese Dioxide primary battery, 3V output voltage, with a 225mAh capacity. Features a 20mm diameter and 3.2mm height, utilizing Lithium chemistry. Designed for SMD/SMT termination and operates within a temperature range of -30°C to 60°C. This lead-free, RoHS compliant component is supplied in bulk packaging.
Sign in to ask questions about the Panasonic CR-2032/F2N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic CR-2032/F2N technical specifications.
| Battery Chemistry | LITHIUM MANGANESE DIOXIDE |
| Battery Size | 2032 |
| Capacity | 225mAh |
| Chemistry/Technology | Lithium |
| Diameter | 20mm |
| Height | 3.2mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -30°C |
| Output Voltage | 3V |
| Package Quantity | 320 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | CR2032 |
| Termination | SMD/SMT |
| Voltage Rating | 3V |
| Weight | 3.1g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic CR-2032/F2N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
