Sign in to ask questions about the Panasonic CR-2032/GUN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic CR-2032/GUN technical specifications.
| Lead Shape | PC Pins |
| Pin Count | 2 |
| PCB | 2 |
| Package Height (mm) | 3.2(Max) |
| Package Diameter (mm) | 20(Max) |
| Non-Rechargeable/Rechargeable | Non-Rechargeable |
| Shape | Coin |
| Battery Type | Primary |
| Voltage | 3V |
| Capacity | 0.225Ah |
| Chemistry | Lithium Manganese Dioxide |
| Number of Cells | 1 |
| Memory Effect | Yes |
| Special Features | High Voltage|High Energy Density|Light Weight |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 60°C |
| Product Weight | 2.9g |
| Cage Code | 61058 |
| EU RoHS | Not Required |
| HTS Code | 8506100000 |
| Schedule B | 8506100000 |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Panasonic CR-2032/GUN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.