
The CR2032 LITHIUM MANGANESE DIOXIDE Battery is a 3V lithium manganese dioxide battery with a capacity of 225mAh. It measures 20mm in diameter and 3.2mm in height, and weighs 3.1g. The battery operates within a temperature range of -30°C to 60°C.
Sign in to ask questions about the Panasonic CR-2032/H1HN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic CR-2032/H1HN technical specifications.
| Battery Chemistry | LITHIUM MANGANESE DIOXIDE |
| Battery Size | 2032 |
| Capacity | 225mAh |
| Chemistry/Technology | Lithium |
| Diameter | 20mm |
| Height | 3.2mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -30°C |
| Output Voltage | 3V |
| Series | CR2032 |
| Voltage Rating | 3V |
| Weight | 3.1g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic CR-2032/H1HN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
