
3V primary lithium manganese dioxide coin cell battery, 2032 size, with 225mAh capacity. Features a 20mm diameter and 3.2mm height, operating between -30°C and 60°C. Lead-free and RoHS compliant, this battery offers PC pin termination and is supplied in bulk packaging.
Sign in to ask questions about the Panasonic CR-2032/HFN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic CR-2032/HFN technical specifications.
| Battery Chemistry | LITHIUM MANGANESE DIOXIDE |
| Battery Size | 2032 |
| Battery Type | PRIMARY |
| Capacity | 225mAh |
| Chemistry/Technology | Lithium |
| Depth | 20mm |
| Diameter | 20mm |
| Height | 3.2mm |
| Lead Free | Lead Free |
| Length | 20mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -30°C |
| Number of Cells | 1 |
| Orientation | Horizontal |
| Output Voltage | 3V |
| Outside Diameter | 20mm |
| Package Quantity | 360 |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | CR2032 |
| Termination | PC Pin |
| Voltage Rating | 3V |
| Weight | 2.9g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic CR-2032/HFN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
