Panasonic CR-2032/HGN technical specifications.
| Lead Shape | PC Pins |
| Pin Count | 2 |
| PCB | 2 |
| Package Height (mm) | 3.2(Max) |
| Package Diameter (mm) | 20(Max) |
| Package Weight (g) | 2.9 |
| Non-Rechargeable/Rechargeable | Non-Rechargeable |
| Shape | Coin |
| Battery Type | Primary |
| Voltage | 3V |
| Capacity | 0.225Ah |
| Chemistry | Lithium Manganese Dioxide |
| Number of Cells | 1 |
| Memory Effect | Yes |
| Special Features | High Voltage|High Energy Density|Light Weight |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 60°C |
| Product Weight | 2.9g |
| Cage Code | 61058 |
| EU RoHS | Not Required |
| HTS Code | 8506100000 |
| Schedule B | 8506100000 |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Panasonic CR-2032/HGN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.