
3V Lithium Manganese Dioxide primary battery, 2032 size, offering 225mAh capacity. Features include a 20mm diameter, 3.2mm height, and PC pin termination for vertical orientation. Operates across a wide temperature range from -30°C to 60°C, is lead-free, RoHS compliant, and REACH SVHC compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic CR-2032/VCN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Battery Chemistry | LITHIUM MANGANESE DIOXIDE |
| Battery Size | 2032 |
| Capacity | 225mAh |
| Chemistry/Technology | Lithium |
| Diameter | 20mm |
| Height | 3.2mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -30°C |
| Orientation | Vertical |
| Output Voltage | 3V |
| Outside Diameter | 20mm |
| Package Quantity | 480 |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | CR2032 |
| Termination | PC Pin |
| Voltage Rating | 3V |
| Weight | 3.1g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic CR-2032/VCN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
