The CR-2032L/BE is a non-rechargeable primary lithium manganese dioxide coin cell battery with a voltage of 3V and a capacity of 225mAh. It features high energy density and light weight, with no memory effect. Operating temperature range is from -30°C to 60°C. The battery has a pin count of 2 and is available in a coin shape.
Checking distributor stock and pricing after the page loads.
| Non-Rechargeable/Rechargeable | Non-Rechargeable |
| Shape | Coin |
| Battery Type | Primary |
| Voltage | 3V |
| Capacity | 0.225Ah |
| Chemistry | Lithium Manganese Dioxide |
| Number of Cells | 1 |
| Memory Effect | No |
| Special Features | High Energy Density|Light Weight |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 60°C |
| Pin Count | 2 |
| RoHS | Not Required |
| RoHS Version | 2011/65/EU, 2015/863 |