
The Panasonic CR-2032L/BN is a primary lithium manganese dioxide battery with a capacity of 0.225ah and a voltage of 3V. It measures 20mm in length and 20mm in depth, and has a maximum operating temperature of 60°C and a minimum operating temperature of -30°C. This battery is RoHS compliant and is suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
| Battery Chemistry | LITHIUM MANGANESE DIOXIDE |
| Battery Type | PRIMARY |
| Capacity | 0.225ah |
| Chemistry/Technology | Lithium |
| Depth | 20mm |
| Length | 20mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -30°C |
| Number of Cells | 1 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Voltage | 3V |
| Weight | 2.9g |
| RoHS | Compliant |
