
The Panasonic CR-2354/GUFN is a lithium manganese dioxide battery with a capacity of 560mAh and a diameter of 23mm. It has a height of 5.4mm and is designed for through hole mounting. The battery operates within a temperature range of -30°C to 60°C and is compliant with RoHS regulations. It has a nominal output voltage of 3V and a weight of 5.8g.
Checking distributor stock and pricing after the page loads.
| Battery Chemistry | LITHIUM MANGANESE DIOXIDE |
| Battery Size | 2354 |
| Capacity | 560mAh |
| Chemistry/Technology | Lithium |
| Diameter | 23mm |
| Height | 5.4mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -30°C |
| Orientation | Horizontal |
| Output Voltage | 3V |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | CR2354 |
| Termination | Through Hole |
| Voltage Rating | 3V |
| Weight | 5.8g |
| RoHS | Compliant |
