
The CR-2354/GUN is a 2-cell lithium manganese dioxide coin battery with a capacity of 0.56Ah and a voltage of 3V. It features a through hole package type and a non-rechargeable chemistry. The battery has a minimum operating temperature of -30°C and a maximum operating temperature of 60°C. It is suitable for primary applications and is available in a through hole package.
Panasonic CR-2354/GUN technical specifications.
| Basic Package Type | Through Hole |
| Lead Shape | Through Hole |
| Pin Count | 2 |
| PCB | 2 |
| Package Height (mm) | 5.3 |
| Pin Pitch (mm) | 17.8 |
| Package Diameter (mm) | 23 |
| Mounting | Through Hole |
| Non-Rechargeable/Rechargeable | Non-Rechargeable |
| Shape | Coin |
| Battery Type | Primary |
| Voltage | 3V |
| Capacity | 0.56Ah |
| Chemistry | Lithium Manganese Dioxide |
| Number of Cells | 1 |
| Memory Effect | No |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 60°C |
| Cage Code | 61058 |
| EU RoHS | Not Required |
| HTS Code | 8506100000 |
| Schedule B | 8506100000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Panasonic CR-2354/GUN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.