Sign in to ask questions about the Panasonic CR-2412/BN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic CR-2412/BN technical specifications.
| Battery Chemistry | LITHIUM MANGANESE DIOXIDE |
| Capacity | 100mAh |
| Lead Free | Lead Free |
| Series | CR2412 |
| Voltage Rating | 3V |
| Weight | 2g |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic CR-2412/BN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.