Panasonic CR-2450/G1AN technical specifications.
| Battery Chemistry | LITHIUM MANGANESE DIOXIDE |
| Battery Size | 2450 |
| Capacity | 620mAh |
| Chemistry/Technology | Lithium |
| Diameter | 24.5mm |
| Height | 5mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -30°C |
| Orientation | Horizontal |
| Output Voltage | 3V |
| Package Quantity | 200 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | CR2450 |
| Termination | PC Pin |
| Voltage Rating | 3V |
| Weight | 6.3g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic CR-2450/G1AN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
