
3V Lithium Manganese Dioxide coin cell battery, 2450 size, with 620mAh capacity. Features a 24.5mm diameter, 5mm height, and PC pin termination for horizontal orientation. Operates across a wide temperature range of -30°C to 60°C. This primary, lead-free battery offers a reliable 3V output.
Panasonic CR-2450/H1AN technical specifications.
| Battery Chemistry | LITHIUM MANGANESE DIOXIDE |
| Battery Size | 2450 |
| Battery Type | PRIMARY |
| Capacity | 620mAh |
| Chemistry/Technology | Lithium |
| Diameter | 24.5mm |
| Height | 5mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -30°C |
| Number of Cells | 1 |
| Orientation | Horizontal |
| Output Voltage | 3V |
| Package Quantity | 200 |
| Packaging | Bulk |
| Series | CR2450 |
| Termination | PC Pin |
| Voltage | 3V |
| Voltage Rating | 3V |
| Weight | 6.3g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic CR-2450/H1AN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
