
The CR-2477/F2N is a lithium manganese dioxide battery with a capacity of 1Ah and an output voltage of 3V. It has a diameter of 24.5mm and a height of 7.7mm, making it suitable for surface mount applications. The battery operates within a temperature range of -30°C to 60°C and is lead free. It is available in a package quantity of 120.
Sign in to ask questions about the Panasonic CR-2477/F2N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic CR-2477/F2N technical specifications.
| Battery Chemistry | LITHIUM MANGANESE DIOXIDE |
| Battery Size | 2477 |
| Capacity | 1ah |
| Chemistry/Technology | Lithium |
| Diameter | 24.5mm |
| Height | 7.7mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -30°C |
| Output Voltage | 3V |
| Package Quantity | 120 |
| Series | CR2477 |
| Termination | SMD/SMT |
| Voltage Rating | 3V |
| Weight | 10.5g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic CR-2477/F2N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
