
3V 1Ah primary lithium coin battery with through-hole mounting. Features a 24.6mm diameter, 7.6mm height, and 20.5mm pin pitch for PCB integration. Utilizes Lithium Manganese Dioxide chemistry, offering a non-rechargeable power source with no memory effect. Operates reliably across a wide temperature range from -30°C to 60°C.
Panasonic CR-2477/HFN technical specifications.
| Basic Package Type | Through Hole |
| Lead Shape | Through Hole |
| Pin Count | 2 |
| PCB | 2 |
| Package Height (mm) | 7.6 |
| Pin Pitch (mm) | 20.5 |
| Package Diameter (mm) | 24.6 |
| Mounting | Through Hole |
| Non-Rechargeable/Rechargeable | Non-Rechargeable |
| Shape | Coin |
| Battery Type | Primary |
| Voltage | 3V |
| Capacity | 1Ah |
| Chemistry | Lithium Manganese Dioxide |
| Number of Cells | 1 |
| Memory Effect | No |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 60°C |
| Cage Code | 61058 |
| EU RoHS | Not Required |
| HTS Code | 8506100000 |
| Schedule B | 8506100000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Panasonic CR-2477/HFN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.