Panasonic CR-3032/VCN technical specifications.
| Battery Chemistry | LITHIUM MANGANESE DIOXIDE |
| Battery Size | 3032 |
| Capacity | 500mAh |
| Chemistry/Technology | Lithium |
| Diameter | 30mm |
| Height | 3.2mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -30°C |
| Orientation | Vertical |
| Output Voltage | 3V |
| Packaging | Bulk |
| Series | CR3032 |
| Termination | PC Pin |
| Voltage Rating | 3V |
| Weight | 6.8g |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic CR-3032/VCN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
