Panasonic CR-P2PA/B technical specifications.
| Battery Chemistry | LITHIUM MANGANESE DIOXIDE |
| Capacity | 1.4ah |
| Lead Free | Lead Free |
| Termination | Flat |
| Voltage Rating | 6V |
| Weight | 37g |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic CR-P2PA/B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
