Panasonic CR-V3 technical specifications.
| Battery Chemistry | LITHIUM MANGANESE DIOXIDE |
| Capacity | 3ah |
| Chemistry/Technology | Lithium |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Output Voltage | 3V |
| Package Quantity | 400 |
| RoHS Compliant | No |
| Termination | Flat |
| Voltage Rating | 3V |
| DC Rated Voltage | 3V |
| Weight | 39g |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic CR-V3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.