
Lithium Battery Cylindrical 3V 1.55Ah Primary Automotive
Panasonic CR123A technical specifications.
| Battery Chemistry | LITHIUM MANGANESE DIOXIDE |
| Capacity | 1.55ah |
| Chemistry/Technology | Lithium |
| Diameter | 17mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Output Voltage | 3V |
| Package Quantity | 400 |
| RoHS Compliant | Yes |
| Series | CR123A |
| Termination | BUTTON |
| Voltage Rating | 3V |
| DC Rated Voltage | 3V |
| Weight | 17g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic CR123A to view detailed technical specifications.
No datasheet is available for this part.
