Sign in to ask questions about the Panasonic CR1620 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic CR1620 technical specifications.
| Capacity | 75mAh |
| Chemistry/Technology | Lithium |
| Lead Free | Lead Free |
| Material | Lithium |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -30°C |
| Output Voltage | 3V |
| Package Quantity | 1200 |
| RoHS Compliant | Yes |
| Series | CR |
| Weight | 1.3g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic CR1620 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
