Panasonic CR2025 technical specifications.
| Max Operating Temperature | 60 |
| Min Operating Temperature | -30 |
| Height | 2.5 |
| RoHS | Yes |
| Eccn Code | 3A991.J.1 |
| Lead Free | Yes |
| HTS Code | 8506.80.00.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Panasonic CR2025 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.