
3V Lithium Manganese Dioxide primary battery, 2032 size, offering 0.225Ah capacity. Features a 20mm diameter and 3.2mm height, operating across a -30°C to 60°C temperature range. This lead-free, RoHS compliant component is designed for external mounting and comes packaged in trays of 400 units.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic CR2032 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Battery Size | 2032 |
| Battery Type | PRIMARY |
| Capacity | 0.225ah |
| Chemistry/Technology | Lithium |
| Diameter | 20mm |
| Height | 3.2mm |
| Lead Free | Lead Free |
| Material | Lithium |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -30°C |
| Mount | External |
| Number of Cells | 1 |
| Output Voltage | 3V |
| Package Quantity | 400 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | CR |
| Voltage | 3V |
| Voltage Rating | 3V |
| DC Rated Voltage | 3V |
| Weight | 0.102294oz |
| RoHS | Compliant |
| Iec 60086-4 | Compliant |
| Ansi C18.3m | Compliant |
| Ul 1642 | Compliant |
Download the complete datasheet for Panasonic CR2032 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
