Lithium Battery Coin 3V 225mAh Primary Through Hole
Checking distributor stock and pricing after the page loads.
Panasonic CR2032/1GU technical specifications.
| Non-Rechargeable/Rechargeable | Non-Rechargeable |
| Shape | Coin |
| Battery Type | Primary |
| Voltage | 3V |
| Capacity | 0.225Ah |
| Chemistry | Lithium Manganese Dioxide |
| Number of Cells | 1 |
| Pin Count | 2 |
| RoHS | Not Required |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.