
The CR2032-1HF is a lithium coin cell battery with a capacity of 220mAh and an output voltage of 3V. It has a diameter of 20mm and a height of 3.2mm, weighing 2.9g. The battery operates within a temperature range of -30°C to 60°C and is available in quantities of 600. It is part of the CR series from Panasonic.
Panasonic CR2032-1HF technical specifications.
| Capacity | 220mAh |
| Chemistry/Technology | Lithium |
| Diameter | 20mm |
| Height | 3.2mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -30°C |
| Output Voltage | 3V |
| Package Quantity | 600 |
| Series | CR |
| Weight | 2.9g |
| RoHS | Not Compliant |
No datasheet is available for this part.
