
The CR2330-1HFE is a 3V manganese dioxide coin cell battery with a capacity of 0.265Ah. It features a through hole package with a diameter of 23mm and a height of 3.7mm. The battery operates within a temperature range of -30°C to 60°C and is non-rechargeable. It is designed for primary use and has a weight of 3.8 grams.
Panasonic CR2330-1HFE technical specifications.
| Basic Package Type | Through Hole |
| Lead Shape | PC Pins |
| Pin Count | 2 |
| PCB | 2 |
| Package Height (mm) | 3.7 |
| Package Diameter (mm) | 23 |
| Mounting | Through Hole |
| Non-Rechargeable/Rechargeable | Non-Rechargeable |
| Shape | Coin |
| Battery Type | Primary |
| Voltage | 3V |
| Capacity | 0.265Ah |
| Chemistry | Manganese Dioxide |
| Number of Cells | 1 |
| Memory Effect | No |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 60°C |
| Product Weight | 3.8g |
| Cage Code | 61058 |
| EU RoHS | Not Required |
| HTS Code | 8506100000 |
| Schedule B | 8506100000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Panasonic CR2330-1HFE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.