Lithium Battery Coin 3V 265mAh Primary
Checking distributor stock and pricing after the page loads.
Panasonic CR2330/GVFN technical specifications.
| Non-Rechargeable/Rechargeable | Non-Rechargeable |
| Shape | Coin |
| Battery Type | Primary |
| Voltage | 3V |
| Capacity | 0.265Ah |
| Chemistry | Lithium Manganese Dioxide |
| Number of Cells | 1 |
| Memory Effect | Yes |
| Special Features | High Energy |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 60°C |
| Product Weight | 3.8g |
| Pin Count | 2 |
| RoHS | Not Required |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.